Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT5000AC-2E-18E0-38.400000T | |
|---|---|
DigiKey Part Number | SIT5000AC-2E-18E0-38.400000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5000AC-2E-18E0-38.400000T |
Description | MEMS OSC TCXO 38.4000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 31mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 30mA |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5000AC-2E-18E0-38.400000Y | SiTime | 0 | SIT5000AC-2E-18E0-38.400000Y-ND | $1.88500 | Parametric Equivalent |
| SIT5001AC-2E-18E0-38.400000T | SiTime | 0 | SIT5001AC-2E-18E0-38.400000T-ND | $3.91419 | Parametric Equivalent |
| SIT5001AC-2E-18E0-38.400000Y | SiTime | 0 | SIT5001AC-2E-18E0-38.400000Y-ND | $3.91419 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.75500 | $5,265.00 |


