
SIT3372AI-1B2-30NZ133.650000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-1B2-30NZ133.650000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-1B2-30NZ133.650000 |
Description | MEMS OSC VCXO 133.6500MHZ LVPECL |
Customer Reference | |
Detailed Description | 133.65 MHz VCXO LVPECL Oscillator 3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±1570ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 92mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.12000 | $15.12 |
| 10 | $13.13700 | $131.37 |
| 25 | $12.42520 | $310.63 |
| 50 | $11.91280 | $595.64 |
| 100 | $11.42190 | $1,142.19 |
| 250 | $10.80472 | $2,701.18 |
| 500 | $10.61102 | $5,305.51 |

