
SIT3372AI-1B3-25NX148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-1B3-25NX148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-1B3-25NX148.500000 |
Description | MEMS OSC VCXO 148.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 148.5 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±345ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.61000 | $11.61 |
| 10 | $10.09100 | $100.91 |
| 25 | $9.54360 | $238.59 |
| 50 | $9.14980 | $457.49 |
| 100 | $8.77250 | $877.25 |
| 250 | $8.29816 | $2,074.54 |
| 500 | $7.95686 | $3,978.43 |
| 1,000 | $7.88558 | $7,885.58 |

