
SIT3372AC-2B2-28NC15.360000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-2B2-28NC15.360000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-2B2-28NC15.360000 |
Description | MEMS OSC VCXO 15.3600MHZ LVDS |
Customer Reference | |
Detailed Description | 15.36 MHz VCXO LVDS Oscillator 2.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 84mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.83000 | $14.83 |
| 10 | $12.88600 | $128.86 |
| 25 | $12.18760 | $304.69 |
| 50 | $11.68480 | $584.24 |
| 100 | $11.20330 | $1,120.33 |
| 250 | $10.59792 | $2,649.48 |
| 500 | $10.38288 | $5,191.44 |

