
SIT1618BEL71-33E-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BEL71-33E-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BEL71-33E-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.95000 | $2.95 |
| 10 | $2.56700 | $25.67 |
| 25 | $2.42760 | $60.69 |
| 50 | $2.32700 | $116.35 |
| 100 | $2.23080 | $223.08 |
| 250 | $2.10968 | $527.42 |
| 500 | $2.02258 | $1,011.29 |
| 1,000 | $1.93911 | $1,939.11 |
| 2,500 | $1.83416 | $4,585.40 |

