
SIT1618BE-22-33E-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BE-22-33E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-22-33E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $2.44900 | $24.49 |
| 25 | $2.31640 | $57.91 |
| 50 | $2.22040 | $111.02 |
| 100 | $2.12860 | $212.86 |
| 250 | $2.01304 | $503.26 |
| 500 | $1.92992 | $964.96 |
| 1,000 | $1.85027 | $1,850.27 |
| 2,500 | $1.75011 | $4,375.28 |

