
SIT1618BA-83-33N-25.000000_6 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BA-83-33N-25.000000_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BA-83-33N-25.000000_6 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.62200 | $26.22 |
| 25 | $2.47920 | $61.98 |
| 50 | $2.37660 | $118.83 |
| 100 | $2.27840 | $227.84 |
| 250 | $2.15476 | $538.69 |
| 500 | $2.06576 | $1,032.88 |
| 1,000 | $1.98052 | $1,980.52 |
| 2,500 | $1.87334 | $4,683.35 |

