


SIT1602AC-12-33E-72.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AC-12-33E-72.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-12-33E-72.000000 |
Description | MEMS OSC XO 72.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 72 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AC-12-33E-72.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $1.31400 | $13.14 |
| 25 | $1.24280 | $31.07 |
| 50 | $1.19120 | $59.56 |
| 100 | $1.14190 | $114.19 |
| 250 | $1.07992 | $269.98 |
| 500 | $1.03526 | $517.63 |
| 1,000 | $0.99248 | $992.48 |
| 2,500 | $0.93866 | $2,346.65 |

