RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Antenna eBook

ECHO2/0.1M/UFL/S/S/1

DigiKey Part Number
ECHO2/0.1M/UFL/S/S/1-ND
Manufacturer
Manufacturer Product Number
ECHO2/0.1M/UFL/S/S/1
Description
RF ANT 850/868MHZ PCB TRACE CAB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 868MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz
Frequency Range
-
Antenna Type
PCB Trace
Number of Bands
7
VSWR
1.5
Return Loss
-
Gain
2dBi
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.039" (1.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$13.27690$1,327.69