
16SCT100-T5 | |
|---|---|
DigiKey Part Number | 3258-16SCT100-T5-ND |
Manufacturer | |
Manufacturer Product Number | 16SCT100-T5 |
Description | HIGH SIDE SWITCH 1200V 15A |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 15A TO-263HV |
Datasheet | Datasheet |
EDA/CAD Models | 16SCT100-T5 Models |
Category | Voltage - Load 40V ~ 1200V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tray | Current - Output (Max) 15A |
Part Status Active | Rds On (Typ) 210mOhm |
Switch Type | Input Type Non-Inverting |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package TO-263HV |
Output Type N-Channel | Base Product Number |
Interface On/Off |

