
SIM8230G-M2 | |
|---|---|
DigiKey Part Number | 3781-SIM8230G-M2-ND |
Manufacturer | |
Manufacturer Product Number | SIM8230G-M2 |
Description | 4G LTE CAT 20 M.2 CELLULAR MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation GNSS, LTE Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Data Rate 220Mbps |
Mfr | Serial Interfaces I2C, PCM, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Voltage - Supply 3.4V ~ 4.4V |
Part Status Active | Mounting Type Card Edge |
RF Family/Standard Cellular, Navigation | Operating Temperature -30°C ~ 75°C |
Protocol | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.01000 | $99.01 |
| 10 | $87.10800 | $871.08 |
| 50 | $80.08800 | $4,004.40 |
| 100 | $77.35500 | $7,735.50 |



