
SY22142ABC | |
|---|---|
DigiKey Part Number | 6194-SY22142ABC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY22142ABC |
Description | IC LED DRIVER CONTROLLER SOT236 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Boost PWM Dimming SOT-23-6 part alias of SY7711ABC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silergy | |
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Boost | |
Internal Switch(s) | - | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 120kHz | |
Dimming | PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Strip: | 1753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $0.58400 | $2.92 |
| 10 | $0.46800 | $4.68 |
| 25 | $0.40680 | $10.17 |
| 50 | $0.34640 | $17.32 |
| 100 | $0.30170 | $30.17 |
| 250 | $0.28012 | $70.03 |
| 500 | $0.22272 | $111.36 |
| 1,000 | $0.19487 | $194.87 |

