WFM200S022XNN2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 1,284
Unit Price: $12.05000
Datasheet
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFM200S022XNN2

DigiKey Part Number
336-WFM200S022XNN2-ND
Manufacturer
Manufacturer Product Number
WFM200S022XNN2
Description
RF TXRX MODULE WIFI CHIP SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
DSSS
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
17dBm
Sensitivity
-
Serial Interfaces
SDIO, SPI
Antenna Type
Integrated, Chip
Utilized IC / Part
WFM200
Memory Size
-
Voltage - Supply
-
Current - Receiving
41.6mA
Current - Transmitting
152.6mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$11.68000$11.68
10$10.71000$107.10
25$9.73640$243.41
80$8.76275$701.02
260$8.03254$2,088.46
520$7.30231$3,797.20
1,040$6.57207$6,834.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.