Ethernet, SONET/SDH IC 808MHz 1 Output 36-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5319B-C-GM

DigiKey Part Number
SI5319B-C-GM-ND
Manufacturer
Manufacturer Product Number
SI5319B-C-GM
Description
IC CLK/FREQ MLTPR ETHER 36-VFQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ethernet, SONET/SDH Clock/Frequency Multiplier, Jitter Attenuator, Multiplexer IC 808MHz 1 Output 36-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Skyworks Solutions Inc.
Ratio - Input:Output
1:1
Series
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
808MHz
Part Status
Active
Voltage - Supply
1.71V ~ 3.63V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Ethernet, SONET/SDH
Package / Case
36-VFQFN Exposed Pad
Input
Clock, Crystal
Supplier Device Package
36-QFN (6x6)
Output
CML, CMOS, LVDS, LVPECL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 433
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$45.86000$45.86
10$37.50700$375.07
25$35.42120$885.53
100$33.12940$3,312.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.