PCI Express (PCIe), Clock Generator IC 100MHz 1 Output 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI52212-A01AGM

DigiKey Part Number
336-4111-ND
Manufacturer
Manufacturer Product Number
SI52212-A01AGM
Description
LVCMOS CLOCK GENERATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe), Clock Generator IC 100MHz 1 Output 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe), Clock Generator
Input
Clock, Crystal
Output
HCSL, LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:12
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
1.5V ~ 1.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$7.65000$7.65
10$5.90400$59.04
25$5.46800$136.70
100$4.98930$498.93
490$4.62710$2,267.28
980$4.51321$4,422.95
1,470$4.45619$6,550.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.