ZM3102AU-CME1R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 46,891
Unit Price: $16.66000
Datasheet
General ISM < 1GHz Z-Wave® Transceiver Module 908MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM3102AU-CME1R

DigiKey Part Number
703-1095-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZM3102AU-CME1R
Description
RF TXRX MOD ISM<1GHZSMD
Customer Reference
Detailed Description
General ISM < 1GHz Z-Wave® Transceiver Module 908MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK
Frequency
908MHz
Data Rate
40kbps
Power - Output
-2dBm
Sensitivity
-102dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
32kB Flash, 2kB SRAM
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
23mA
Current - Transmitting
24mA ~ 36mA
Mounting Type
Surface Mount
Operating Temperature
-15°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types