General ISM < 1GHz Proprietary Transceiver Module 863MHz ~ 870MHz, 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGM230SA27HGN3R

DigiKey Part Number
336-FGM230SA27HGN3RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FGM230SA27HGN3R
Description
RF TXRX MOD ISM<1GHZU.FL SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Proprietary Transceiver Module 863MHz ~ 870MHz, 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK, GFSK, O-QPSK
Frequency
863MHz ~ 870MHz, 902MHz ~ 928MHz
Data Rate
100kbps
Power - Output
14.8dBm
Sensitivity
-110dBm
Serial Interfaces
GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
EFR32FG23
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
4.1mA ~ 7.5mA
Current - Transmitting
10.5mA ~ 47mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
48-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.83854$14,596.35
Manufacturers Standard Package