IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG26B421F3200IM48-B

DigiKey Part Number
336-EFR32MG26B421F3200IM48-B-ND
Manufacturer
Manufacturer Product Number
EFR32MG26B421F3200IM48-B
Description
MG26 3200K FLASH 512K RAM QFN48
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-105.9dBm
Mfr
Memory Size
3.125MB Flash, 512kB RAM
Series
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
Packaging
Tray
GPIO
32
Part Status
Active
Voltage - Supply
1.71V ~ 3.8V
Type
TxRx + MCU
Current - Receiving
5.4mA ~ 6.2mA
RF Family/Standard
802.15.4, Bluetooth
Current - Transmitting
5.9mA ~ 152.7mA
Protocol
Operating Temperature
-40°C ~ 125°C
Modulation
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
Mounting Type
Surface Mount
Data Rate (Max)
2Mbps
Package / Case
48-VFQFN Exposed Pad
Power - Output
19.5dBm
Supplier Device Package
48-QFN (6x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tray
QuantityUnit PriceExt Price
2,450$6.10535$14,958.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.