
EFR32MG26B311F3200IL136-BR | |
|---|---|
DigiKey Part Number | 336-EFR32MG26B311F3200IL136-BRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32MG26B311F3200IL136-BR |
Description | MG26 3200K FLASH 256K RAM BGA136 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 136-VFBGA |
Datasheet | Datasheet |
Category | Sensitivity -105.9dBm |
Mfr | Memory Size 3.125MB Flash, 256kB RAM |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART |
Packaging Tape & Reel (TR) | GPIO 64 |
Part Status Active | Voltage - Supply 1.71V ~ 3.8V |
Type TxRx + MCU | Current - Receiving 5.4mA ~ 6.2mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 5.9mA ~ 152.7mA |
Protocol | Operating Temperature -40°C ~ 125°C |
Modulation 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 136-VFBGA |
Power - Output 10dBm | Supplier Device Package 136-BGA (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.68293 | $14,207.32 |

