
EFR32MG1P232F256IM48-C0R | |
|---|---|
DigiKey Part Number | EFR32MG1P232F256IM48-C0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32MG1P232F256IM48-C0R |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Thread, Zigbee® 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 256kB Flash, 32kB RAM |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Series | GPIO 31 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.8V |
Part Status Not For New Designs | Current - Transmitting 8.2mA ~ 126.7mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type TxRx + MCU | Mounting Type Surface Mount |
RF Family/Standard 802.15.4, Bluetooth | Package / Case 48-VFQFN Exposed Pad |
Protocol | Supplier Device Package 48-QFN (7x7) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 19dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.76260 | $21,906.50 |

