
EFR32MG1P232F256IM32-C0 | |
|---|---|
DigiKey Part Number | EFR32MG1P232F256IM32-C0-ND |
Manufacturer | |
Manufacturer Product Number | EFR32MG1P232F256IM32-C0 |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Thread, Zigbee® 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 19dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 16 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Transmitting | 8.2mA ~ 126.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,450 | $8.43196 | $20,658.30 |

