
EFR32MG1P232F256GM32-C0R | |
|---|---|
DigiKey Part Number | EFR32MG1P232F256GM32-C0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32MG1P232F256GM32-C0R |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 256kB Flash, 32kB RAM |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 16 |
Part Status Not For New Designs | Voltage - Supply 1.85V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 8.7mA |
Type TxRx + MCU | Current - Transmitting 8.2mA ~ 126.7mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 250kbps | Supplier Device Package 32-QFN (5x5) |
Power - Output 19.5dBm | Base Product Number |
Sensitivity -99dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.02240 | $17,556.00 |



