IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Thread, Zigbee® 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG1B232F256IM48-C0

DigiKey Part Number
EFR32MG1B232F256IM48-C0-ND
Manufacturer
Manufacturer Product Number
EFR32MG1B232F256IM48-C0
Description
IC RF TXRX+MCU 802.15.4 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Thread, Zigbee® 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Size
256kB Flash, 32kB RAM
Mfr
Serial Interfaces
I2C, I2S, SPI, UART
Series
GPIO
31
Packaging
Tray
Voltage - Supply
1.8V ~ 3.8V
Part Status
Not For New Designs
Current - Transmitting
8.2mA ~ 126.7mA
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
TxRx + MCU
Mounting Type
Surface Mount
RF Family/Standard
802.15.4, Bluetooth
Package / Case
48-VFQFN Exposed Pad
Protocol
Supplier Device Package
48-QFN (7x7)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
19dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Tray
QuantityUnit PriceExt Price
1,300$7.28420$9,469.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.