IC RF TxRx + MCU Flex Gecko 110MHz ~ 191MHz, 1.95MHz ~ 358MHz, 390MHz ~ 574MHz, 779MHz ~ 956MHz 68-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG12P231F512GM68-CR

DigiKey Part Number
EFR32FG12P231F512GM68-CR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32FG12P231F512GM68-CR
Description
IC RF TXRX+MCU 68QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Flex Gecko 110MHz ~ 191MHz, 1.95MHz ~ 358MHz, 390MHz ~ 574MHz, 779MHz ~ 956MHz 68-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
-
Protocol
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
Frequency
Data Rate (Max)
38.4kbps
Power - Output
20dBm
Sensitivity
-126.2dBm
Memory Size
512kB Flash, 64kB RAM
Serial Interfaces
I2C, I2S, IrDA, SPI, UART
GPIO
46
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
8.4mA ~ 13mA
Current - Transmitting
20.3mA ~ 134.3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.45607$18,640.17
Manufacturers Standard Package