
EFR32FG12P231F1024GM68-CR | |
|---|---|
DigiKey Part Number | 336-EFR32FG12P231F1024GM68-CRTR-ND - Tape & Reel (TR) 336-EFR32FG12P231F1024GM68-CRCT-ND - Cut Tape (CT) 336-EFR32FG12P231F1024GM68-CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32FG12P231F1024GM68-CR |
Description | IC RF TXRX+MCU 68QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Flex Gecko 110MHz ~ 191MHz, 1.95MHz ~ 358MHz, 390MHz ~ 574MHz, 779MHz ~ 956MHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | ||
Modulation | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | |
Frequency | ||
Data Rate (Max) | 38.4kbps | |
Power - Output | 20dBm | |
Sensitivity | -126.2dBm | |
Memory Size | 1MB Flash, 128kB RAM | |
Serial Interfaces | I2C, I2S, IrDA, SPI, UART | |
GPIO | 46 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 8.4mA ~ 13mA | |
Current - Transmitting | 20.3mA ~ 134.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.13000 | $16.13 |
| 10 | $13.81700 | $138.17 |
| 25 | $13.02920 | $325.73 |
| 100 | $11.96250 | $1,196.25 |
| 250 | $11.33148 | $2,832.87 |
| 500 | $10.88946 | $5,444.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.96930 | $24,923.25 |

