EFM8LB11F32E-C-QSOP24R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 7,500
Unit Price: $1.56975
Datasheet
CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 32KB (32K x 8) FLASH 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8LB11F32E-C-QSOP24R

DigiKey Part Number
EFM8LB11F32E-C-QSOP24R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM8LB11F32E-C-QSOP24R
Description
IC MCU 8BIT 32KB FLASH 24QSOP
Customer Reference
Detailed Description
CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 32KB (32K x 8) FLASH 24-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2.25K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 13x14b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
CIP-51 8051
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
72MHz
Supplier Device Package
24-QSOP
Connectivity
I2C, SMBus, SPI, UART/USART
Package / Case
24-SSOP (0.154", 3.90mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
21
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM8LB12F32E-C-QFN24RSilicon Labs7,500EFM8LB12F32E-C-QFN24R-ND$1.56975MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types