CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 16KB (16K x 8) FLASH 24-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 16KB (16K x 8) FLASH 24-QFN (3x3)
20-VFQFN Exposed Pad

EFM8LB11F16ES1-C-QFN24R

DigiKey Part Number
EFM8LB11F16ES1-C-QFN24R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM8LB11F16ES1-C-QFN24R
Description
IC MCU 8BIT 16KB FLASH 24QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 16KB (16K x 8) FLASH 24-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1.25K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Part Status
Active
Data Converters
A/D 12x14b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
CIP-51 8051
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
72MHz
Supplier Device Package
24-QFN (3x3)
Connectivity
I2C, SMBus, SPI, UART/USART
Package / Case
24-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.23287$1,849.30
Manufacturers Standard Package