
EFM8BB50F8I-A-QFN16R | |
|---|---|
DigiKey Part Number | 336-EFM8BB50F8I-A-QFN16RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM8BB50F8I-A-QFN16R |
Description | IC MCU 8BIT 8KB FLASH QFN16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 16-QFN (2.5x2.5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b SAR |
Core Processor CIP-51 8051 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, SMBus, SPI, UART/USART | Supplier Device Package 16-QFN (2.5x2.5) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 16-WFQFN Exposed Pad |
Number of I/O 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41580 | $1,247.40 |

