MFR Recommended

EFM8BB31F16I-D-4QFN24 | |
|---|---|
DigiKey Part Number | 336-EFM8BB31F16I-D-4QFN24-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB31F16I-D-4QFN24 |
Description | IC MCU 8BIT 16KB FLASH 24QFN |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Last Time Buy | Data Converters A/D 12x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 24-QFN (4x4) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 24-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB52F16I-C-QFN20 | Silicon Labs | 0 | 336-EFM8BB52F16I-C-QFN20-ND | $0.46930 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,911 | $1.03180 | $1,971.77 |


