
EFM32PG26B501F3200IM48-BR | |
|---|---|
DigiKey Part Number | 336-EFM32PG26B501F3200IM48-BRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM32PG26B501F3200IM48-BR |
Description | PG26 3200K FLASH 512K RAM QFN48 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F Gecko Microcontroller IC 32-Bit 80MHz 3.125MB (3.125M x 8) FLASH 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.8V |
Part Status Active | Data Converters A/D 4x16b; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART | Supplier Device Package 48-QFN (6x6) |
Peripherals Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | Package / Case 48-VFQFN Exposed Pad |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.33695 | $13,342.38 |

