ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32HG222F32N-B-QFP48

DigiKey Part Number
EFM32HG222F32N-B-QFP48-ND
Manufacturer
Manufacturer Product Number
EFM32HG222F32N-B-QFP48
Description
IC MCU 32BIT 32KB FLASH 48TQFP
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
25MHz
Connectivity
I2C, IrDA, SmartCard, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.98V ~ 3.8V
Data Converters
A/D 4x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types