C8051F704-GQR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 0
Unit Price: $2.57397
Datasheet

Similar


STMicroelectronics
In Stock: 1,239
Unit Price: $3.39000
Datasheet
8051 C8051F70x Microcontroller IC 8-Bit 25MHz 15KB (15K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F704-GQR

DigiKey Part Number
336-4446-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051F704-GQR
Description
IC MCU 8BIT 15KB FLASH 48TQFP
Customer Reference
Detailed Description
8051 C8051F70x Microcontroller IC 8-Bit 25MHz 15KB (15K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
C8051F704-GQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
Cap Sense, POR, PWM, Temp Sensor, WDT
Number of I/O
39
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types