8051 C8051F2xx Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F236R

DigiKey Part Number
336-1013-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051F236R
Description
IC MCU 8BIT 8KB FLASH 48TQFP
Customer Reference
Detailed Description
8051 C8051F2xx Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types