
BGM13S32F512GN-V3R | |
|---|---|
DigiKey Part Number | 336-BGM13S32F512GN-V3RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGM13S32F512GN-V3R |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -102.1dBm |
Mfr | Serial Interfaces I2C, I2S, IrDA, SPI, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part EFR32BG13 |
Part Status Active | Memory Size 512kB Flash, 64kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard Bluetooth | Current - Receiving 10.5mA |
Protocol | Current - Transmitting 8.9mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 2Mbps | Package / Case 51-SMD Module |
Power - Output 18dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.70000 | $7,700.00 |

