New at DigiKey
7.5V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY205258DWD

DigiKey Part Number
6194-SY205258DWD-ND
Manufacturer
Silergy
Manufacturer Product Number
SY205258DWD
Description
Ultra-low capacitance ESD/Surge
Customer Reference
Detailed Description
7.5V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) part alias of SYT31S05DWD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Mfr
Applications
USB 3.0, USB 3.1
Packaging
Strip
Capacitance @ Frequency
0.45pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Reverse Standoff (Typ)
5V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
7.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Silergy Corp.
A separate $50.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:2000
All prices are in USD
Strip
QuantityUnit PriceExt Price
5$0.10000$0.50
10$0.08200$0.82
25$0.05280$1.32
50$0.04480$2.24
100$0.04080$4.08
250$0.03980$9.95
500$0.03326$16.63
1,000$0.02362$23.62