
SY205247SLC | |
|---|---|
DigiKey Part Number | 6194-SY205247SLC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY205247SLC |
Description | TVS Diode for ESD Protection |
Customer Reference | |
Detailed Description | 7V Clamp 200A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) part alias of SYS22V05SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 200A (8/20µs) | |
Power - Peak Pulse | 2100W (2.1kW) | |
Applications | General | |
Capacitance @ Frequency | 2100pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package |

