New at DigiKey
7.5V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY205246SLC

DigiKey Part Number
6194-SY205246SLC-ND
Manufacturer
Silergy
Manufacturer Product Number
SY205246SLC
Description
TVS Diode for ESD Protection
Customer Reference
Detailed Description
7.5V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) part alias of SYS12V05SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Strip
Part Status
Active
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
7.5V
Current - Peak Pulse (10/1000µs)
100A (8/20µs)
Power - Peak Pulse
1300W (1.3kW)
Applications
Power Line
Capacitance @ Frequency
1100pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Silergy Corp.
A separate $50.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Strip:3000
All prices are in USD
Strip
QuantityUnit PriceExt Price
5$0.42000$2.10
10$0.34400$3.44
25$0.22240$5.56
50$0.18900$9.45
100$0.17180$17.18
250$0.16748$41.87
500$0.13998$69.99
1,000$0.09945$99.45
3,000$0.08170$245.10