
SY205253SMD | |
|---|---|
DigiKey Part Number | 6194-SY205253SMD-ND |
Manufacturer | |
Manufacturer Product Number | SY205253SMD |
Description | Ultra-low capacitance TVS |
Customer Reference | |
Detailed Description | 5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (1x0.6) part alias of SYT13S03SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 3.7V | |
Voltage - Clamping (Max) @ Ipp | 5V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 35W | |
Applications | USB 2.0 | |
Capacitance @ Frequency | 0.42pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package |
| Strip: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $0.58800 | $2.94 |
| 10 | $0.46600 | $4.66 |
| 25 | $0.39920 | $9.98 |
| 50 | $0.33860 | $16.93 |
| 100 | $0.30200 | $30.20 |
| 250 | $0.28796 | $71.99 |
| 500 | $0.22806 | $114.03 |
| 1,000 | $0.20694 | $206.94 |
| 10,000 | $0.19275 | $1,927.50 |

