
SY205238DXD | |
|---|---|
DigiKey Part Number | 6194-SY205238DXD-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY205238DXD |
Description | Low capacitance TVS protection |
Customer Reference | |
Detailed Description | 7.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 2-µDFN (0.60x0.30) part alias of SYT11N05DXD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 7.5V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 90W | |
Applications | General Purpose | |
Capacitance @ Frequency | 23pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package |

