New at DigiKey
12.5V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY205229AWC

DigiKey Part Number
6194-SY205229AWC-ND
Manufacturer
Silergy
Manufacturer Product Number
SY205229AWC
Description
Low capacitance TVS protection
Customer Reference
Detailed Description
12.5V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 part alias of SYT04L05AWC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Strip
Part Status
Active
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
7.5A (8/20µs)
Power - Peak Pulse
100W
Applications
DVI, Ethernet, USB 2.0, USB 3.0
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Silergy Corp
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.