
SY205226DWC | |
|---|---|
DigiKey Part Number | 6194-SY205226DWC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY205226DWC |
Description | ESD, HDMI2.0 Ch 1 |
Customer Reference | |
Detailed Description | 8V Clamp 6A Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) part alias of SYT21S03DWC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 3.7V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 6A | |
Power - Peak Pulse | 48W | |
Applications | DVI, Ethernet, USB 2.0, USB 3.0 | |
Capacitance @ Frequency | 0.4pF @ 1GHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package |

