
SY205223DWC | |
|---|---|
DigiKey Part Number | 6194-SY205223DWC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY205223DWC |
Description | ESD, HDMI/USB, 1Ch |
Customer Reference | |
Detailed Description | 10V Clamp 4.5A (8/20µA) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) part alias of SYT21S05DWC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Reverse Standoff (Typ) | 4.5V | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µA) | |
Power - Peak Pulse | 45W | |
Applications | HDMI, USB 2.0, USB 3.0 | |
Capacitance @ Frequency | 0.52pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package |

