New at DigiKey
10V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY205222DVD

DigiKey Part Number
6194-SY205222DVD-ND
Manufacturer
Silergy
Manufacturer Product Number
SY205222DVD
Description
ESD, HDMI Ch 4 Direction Bi
Customer Reference
Detailed Description
10V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1.0) part alias of SYT46S05DVD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Mfr
Power - Peak Pulse
45W
Packaging
Strip
Applications
DVI, HDMI, USB 2.0, USB OTG
Part Status
Active
Capacitance @ Frequency
0.5pF @ 1MHz
Voltage - Reverse Standoff (Typ)
5V
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Breakdown (Min)
5.5V
Mounting Type
Surface Mount
Voltage - Clamping (Max) @ Ipp
10V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Silergy Corp.
A separate $50.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:3000
All prices are in USD
Strip
QuantityUnit PriceExt Price
5$0.44400$2.22
10$0.36300$3.63
25$0.23480$5.87
50$0.19960$9.98
100$0.18150$18.15
250$0.17696$44.24
500$0.14788$73.94
1,000$0.10507$105.07
3,000$0.08398$251.94