
SY205213DXD | |
|---|---|
DigiKey Part Number | 6194-SY205213DXD-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY205213DXD |
Description | TVS ultra-low capacitance |
Customer Reference | |
Detailed Description | 4V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) part alias of SYT31A01DXD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Reverse Standoff (Typ) | 1.5V | |
Voltage - Breakdown (Min) | 3V | |
Voltage - Clamping (Max) @ Ipp | 4V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 155W | |
Applications | Ethernet, USB 3.1 | |
Capacitance @ Frequency | 0.17pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package |

