New at DigiKey
11V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY205209ABC

DigiKey Part Number
6194-SY205209ABC-ND
Manufacturer
Silergy
Manufacturer Product Number
SY205209ABC
Description
Low capacitance TVS protection
Customer Reference
Detailed Description
11V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 part alias of SYT05S05ABC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Strip
Part Status
Active
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
7.5A (8/20µs)
Power - Peak Pulse
100W
Applications
DVI, HDMI, USB 2.0, USB OTG
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Silergy Corp.
A separate $50.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Strip:3000
All prices are in USD
Strip
QuantityUnit PriceExt Price
5$0.40800$2.04
10$0.33400$3.34
25$0.21640$5.41
50$0.18380$9.19
100$0.16710$16.71
250$0.16296$40.74
500$0.13618$68.09
1,000$0.09675$96.75
3,000$0.08018$240.54