
SC3316FH-1R5 | |
|---|---|
DigiKey Part Number | SC3316FH-1R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC3316FH-1R5 |
Description | FIXED IND 1.5UH 8.5A 8 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 8.5 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.394" W (13.00mm x 10.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.49280 | $985.60 |

