Laminated Core 1.2VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 40mA, Series 20mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1.2VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 40mA, Series 20mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

DPC-56-20

DigiKey Part Number
DPC-56-20-ND
Manufacturer
Manufacturer Product Number
DPC-56-20
Description
PWR XFMR LAMINATED 1.2VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 1.2VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 40mA, Series 20mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DPC-56-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 28V, Series 56V
Current - Output (Max)
Parallel 40mA, Series 20mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1.2VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.90mm L x 28.60mm W
Height - Seated (Max)
30.15mm
Voltage - Isolation
1500Vrms
Weight
0.188 lb (85.28 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$11.02120$1,102.12
Manufacturers Standard Package