
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sigatek | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 500MHz ~ 10GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 2.2dB | |
Power - Max | 50W | |
Isolation | 16dB | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,030.00000 | $1,030.00 |

