
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sigatek | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 10kHz ~ 40GHz | |
RF Type | General Purpose | |
Secondary Attributes | 2.92 Connectors | |
Qualification | MIL-STD-348 | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $785.00000 | $785.00 |


