New at DigiKey
RF IC Bias Tee General Purpose 300MHz ~ 18GHz SMA Connectors Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB11D2

DigiKey Part Number
6294-SB11D2-ND
Manufacturer
Manufacturer Product Number
SB11D2
Description
Bias T 0.3-18 Ghz SMA 0.5A 50Vdc
Customer Reference
Detailed Description
RF IC Bias Tee General Purpose 300MHz ~ 18GHz SMA Connectors Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sigatek
Series
-
Packaging
Retail Package
Part Status
Active
Function
Bias Tee
Frequency
300MHz ~ 18GHz
RF Type
General Purpose
Secondary Attributes
SMA Connectors
Qualification
MIL-STD-348
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Sigatek
A separate $85.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$375.00000$375.00